
The MKS2XT-11DC110 is a general purpose relay with a non-latching coil and a contact current rating of 5A. It operates within a temperature range of -40°C to 60°C and consumes 1.5W of power. The relay is available in a socketable package with a plug termination and a throw configuration of SPST and DPST. It is compliant with RoHS regulations and is packaged in bulk.
Omron MKS2XT-11DC110 technical specifications.
| Coil Current | 13.6mA |
| Coil Power | 1.5W |
| Coil Resistance | 8.06kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 44mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST, DPST |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2XT-11DC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
