Omron MKS2XTI-11AC240 technical specifications.
| Coil Current | 9.6mA |
| Coil Resistance | 4.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MKS2XTI-11AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
