
The MKS2XTIN-11DC48 is a general purpose relay from Omron with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 5A and a contact material of tin and silver. The relay is socketable and has a package quantity of one, packaged in bulk. It is compliant with RoHS regulations and has a series designation of MKS-X.
Omron MKS2XTIN-11DC48 technical specifications.
| Coil Current | 32mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2XTIN-11DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
