Power Relay 110VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(34.5x34.5x44.8)mm Socket
Omron MKS2XTN-11 DC110 technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 110V |
| Coil Current | 13.6mA |
| Coil Resistance | 8.06KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 16.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 5(NO)/2(NC)A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.