
The MKS2XTN-11AC240 is a general purpose relay with a non-latching coil and a contact current rating of 5A. It operates at a maximum temperature of 60°C and a minimum of -25°C. The relay has a coil resistance of 4.48kΩ and a coil current of 9.6mA. It is RoHS compliant and available in a socketable package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MKS2XTN-11AC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.6mA |
| Coil Resistance | 4.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MKS2XTN-11AC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
