
The MKS2XTN-11DC48 is a general purpose power relay from Omron with a coil voltage of 48V DC and a coil current of 32mA. It features a non-latching coil type and a contact current rating of 5A. The relay operates within a temperature range of -25°C to 60°C and has a release time of 20ms. It is available in a socketable package and is compliant with RoHS regulations.
Omron MKS2XTN-11DC48 technical specifications.
| Coil Current | 32mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2XTN-11DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
