The MKS3P-V AC120 is a 3-form-C electromechanical relay with a 120VAC coil and a maximum switching current of 10A. It has a maximum switching power of 300W and a relay construction of non-latching. The relay is designed for socket mounting with a plug-in termination style and 11 terminals. It operates within a temperature range of -40 to 60 degrees Celsius and has a maximum switching voltage of 250VAC and DC.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 120V |
| Coil Current | 19.3mA |
| Coil Resistance | 1.13KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |