
The MKS3PAC110 is a 3PDT general purpose power relay with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 10A and is RoHS compliant. The relay is socketable and available in bulk packaging. It has a operate time and release time of 20ms each.
Omron MKS3PAC110 technical specifications.
| Coil Current | 21mA |
| Coil Resistance | 932R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3PAC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
