
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. This non-latching relay operates on a 230 VAC coil voltage with a coil current of 10mA and a coil resistance of 4.25kΩ. Contact material is Tin/Silver, with a switching current of 10A. Mounting options include socketable, PCB, socket, and plug-in, with a socket mounting style. Approvals include UL, CSA, TUV, and IEC, and the relay is RoHS compliant.
Omron MKS3PI-5AC230 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 10mA |
| Coil Resistance | 4.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 52.5mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, PCB, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3PI-5AC230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
