
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) contact configuration and a 10A contact current rating. Operates with a 240VAC coil voltage, 9.6mA coil current, and 2.7W coil power. Offers a 250VAC/250VDC maximum voltage rating and silver/tin contact material. Socketable mounting with plug-in termination, rated for 100,000 hours of life. Approvals include UL, CSA, TUV, and IEC, with RoHS compliance.
Omron MKS3PI-5AC240 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 9.6mA |
| Coil Power | 2.7W |
| Coil Resistance | 4.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 52.5mm |
| Length | 34.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3PI-5AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
