
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) contact configuration and a 10A contact current rating. Operates with a 110V AC non-latching coil, drawing 21mA with 932 Ohms resistance. Offers a 20ms operate and release time, with Tin/Silver contact material. Socketable mounting with IP40 rating, suitable for PCB or socket applications, and approved by UL, CSA, TUV, and IEC.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 21mA |
| Coil Resistance | 932R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 52.5mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, PCB, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 34.5mm |
| RoHS | Compliant |
