
General purpose power relay featuring a 3PDT (3 Form C) contact configuration and a 10A contact current rating. Operates with a 230VAC coil voltage and 11.5mA coil current. Contact material is Tin/Silver, suitable for general purpose applications. Offers 20ms operate and release times, with a temperature range of -25°C to 60°C. Mounting options include socketable and PCB, with IP40 ratings and UL, CSA, TUV, IEC approvals.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 11.5mA |
| Coil Resistance | 4.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 53.3mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable, PCB, Socket |
| Operate Time | 20ms |
| Packaging | Bulk |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
