
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. Operates with a 24VAC coil voltage and offers a 250VAC/250VDC maximum voltage rating. Suitable for general purpose applications, this relay boasts a 10A switching current and Silver, Tin contact material. Mountable via socket or PCB, it includes UL, CSA, TUV, and IEC approvals, with an IP40 rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, TUV, IEC |
| Coil Current | 96.3mA |
| Coil Resistance | 48.4R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 34.5mm |
| Height | 53.3mm |
| Length | 34.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, PCB, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Packaging | Bulk |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
