
3PDT power relay featuring a 12VDC non-latching coil with 112mA coil current and 1.4W coil power. Offers a 10A contact current rating with silver/tin contact material and a 250V AC voltage rating. Operates within a -25°C to 60°C temperature range, with 30ms operate time and 20ms release time. Socketable mounting style with plug termination, rated IP40 and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 112mA |
| Coil Power | 1.4W |
| Coil Resistance | 107R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Depth | 34.5mm |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
