The MKS3PIN-5DC48 is a general purpose relay with a non-latching coil type, rated for 48V DC and 1.4W power consumption. It features a 3PDT throw configuration and a contact material of tin and silver. The relay operates within a temperature range of -25°C to 60°C and is RoHS compliant. It has a contact current rating of 10A and a coil current rating of 28.1mA.
Checking distributor stock and pricing after the page loads.
| Coil Current | 28.1mA |
| Coil Power | 1.4W |
| Coil Resistance | 1.71kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |