The MKS3PIN-D-5DC6 is a general purpose relay from Omron with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It features a non-latching coil with a current rating of 224mA and a power rating of 1.4W. The relay has a contact material of tin and silver and a contact current rating of 10A. It is available in a socketable package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 224mA |
| Coil Power | 1.4W |
| Coil Resistance | 26.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 40ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |