The Omron MKS3PIND5DC24 is a 24V DC operated general purpose relay with a 3PDT throw configuration. It has a maximum current rating of 10A and a maximum voltage rating of 250V AC or DC. The relay is socketable and plug-in mountable, with an operating temperature range of -25°C to 60°C. It has a non-latching coil type with a resistance of 430 ohms and a power consumption of 1.4W.
Checking distributor stock and pricing after the page loads.
| Coil Current | 55.8mA |
| Coil Power | 1.4W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 40ms |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |