The Omron MM2P-D DC24 is a 24V DC operated DPDT electromechanical relay with a contact arrangement of 2 Form C and a maximum switching voltage of 250V AC/DC. It features a coil current of 87mA and a coil resistance of 275 ohms. The relay has a maximum switching current of 7.5A and a maximum pick-up voltage of 16.8VDC. It is designed for bracket mount applications and has a non-latching relay construction. The operating temperature range is -10 to 55 degrees Celsius.
Omron MM2P-D DC24 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 87mA |
| Coil Resistance | 275Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 7.5A |
| Mounting | Bracket Mount |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.