Omron MM2PAC200220NC technical specifications.
| Coil Current | 17.5mA |
| Coil Power | 3.5W |
| Coil Resistance | 1.54kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 780mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.