The MM2XKPDC125NC is a dual coil latching relay from Omron with a coil voltage of 125V DC and a contact current rating of 5A. It features a DPDT throw configuration and is socketable for easy mounting. The relay operates within a temperature range of -10°C to 55°C and has a latching coil type with a resistance of 7.44kR and a power consumption of 2.1W. The contact material is silver and the relay is a general purpose type with an operate time of 60ms and a release time of 30ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MM2XKPDC125NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MM2XKPDC125NC technical specifications.
| Coil Current | 16.8mA |
| Coil Power | 2.1W |
| Coil Resistance | 7.44kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 60ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MMK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MM2XKPDC125NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.