Power Relay 125VDC 7.5A DPDT(80.5x47.5x73)mm Bracket
Checking distributor stock and pricing after the page loads.
Omron MM2XP 125VDC technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 125V |
| Coil Current | 22mA |
| Coil Resistance | 5.8KOhm |
| Maximum Pick-Up Voltage | 87.5VDC |
| Minimum Dropout Voltage | 12.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 7.5A |
| Maximum Switching Power | 800W|20VA |
| Mounting | Bracket Mount |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |