The Omron MM2XP AC100 is a DPDT electromechanical relay with a 100VAC coil voltage and 8-pin circular plug termination. It features a non-latching relay construction with a maximum switching current of 7.5A. The relay operates within a temperature range of -10°C to 55°C and is suitable for bracket mount applications.
Checking distributor stock and pricing after the page loads.
Omron MM2XP AC100 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 100V |
| Maximum Pick-Up Voltage | 80VAC |
| Minimum Dropout Voltage | 30VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 7.5A |
| Mounting | Bracket Mount |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |