This Omron MM2XP-D DC100/110 relay features a DPDT contact arrangement with a 2 Form C configuration, suitable for applications requiring high switching capacity. The relay has a maximum switching voltage of 250V and a maximum switching current of 7.5A. It is designed for use in environments with operating temperatures ranging from -10°C to 55°C. The relay is mounted via a bracket and has an 8-pin circular plug termination style. The coil is rated for 100V or 110V DC and has a resistance of 5.75K. A suppression diode is integrated into the coil to prevent back-EMF damage.
Checking distributor stock and pricing after the page loads.
Omron MM2XP-D DC100/110 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 100|110V |
| Coil Current | 19mA |
| Coil Resistance | 5.75KOhm |
| Maximum Pick-Up Voltage | 77VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 7.5A |
| Mounting | Bracket Mount |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |