The Omron MM2XP-D DC125 is a DPDT electromechanical relay with a contact arrangement of 2 Form C and a maximum switching current of 7.5A. It has a maximum operating temperature range of -10 to 55 degrees Celsius and is designed for bracket mount applications. The relay has an 8-pin circular plug termination style and a non-latching relay construction. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 250V.
Checking distributor stock and pricing after the page loads.
Omron MM2XP-D DC125 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 125V |
| Maximum Pick-Up Voltage | 87.5VDC |
| Minimum Dropout Voltage | 12.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 7.5A |
| Mounting | Bracket Mount |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |