Omron MM4KPDC125NC technical specifications.
| Coil Current | 21.6mA |
| Coil Power | 2.7W |
| Coil Resistance | 5.79kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 60ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MMK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MM4KPDC125NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.