
General Purpose Relays RELAY
Checking distributor stock and pricing after the page loads.
Omron MM4XP-DC125 technical specifications.
| Coil Current | 21.6mA |
| Coil Power | 2.7W |
| Coil Resistance | 5.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Brackets |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.8W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MM |
| Termination | Plug |
| Throw Configuration | DPDT, 4PDT |
| RoHS | Compliant |
