The Omron MM4XP DC36 is a 4-form-C relay with a 4PDT contact arrangement, rated for 36VDC and 250VAC, with a maximum switching current of 7.5A. It has a non-latching relay construction and is designed for bracket mount applications. The relay operates within a temperature range of -10°C to 55°C and features a 14-pin circular plug termination style. The relay does not include a coil suppression diode or a push-to-test button.
Checking distributor stock and pricing after the page loads.
Omron MM4XP DC36 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 36V |
| Maximum Pick-Up Voltage | 25.2VDC |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 7.5A |
| Mounting | Bracket Mount |
| Termination Style | 14-Pin Circular Plug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |