RELAY GEN PURPOSE 4PDT 7A 48V
Checking distributor stock and pricing after the page loads.
Omron MM4XPDC48 technical specifications.
| Coil Current | 52mA |
| Coil Power | 2.7W |
| Coil Resistance | 930R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |