Safety Light Curtains 72 Beam PNP/NPN Output 785mm Protective
Checking distributor stock and pricing after the page loads.
Omron MS46-X-785-20 technical specifications.
| Number of Beams | 72 |
| Protective Height | 785mm |
| IP Rating | IP65 |
| Output Type | PNP/NPN |
| Maximum Response Time | 27ms |
| Shock Rating | 10G |
| RoHS Version | 2011/65/EU |