The MS4800S-20-0320 is a 32-beam infrared safety light curtain from Omron, featuring a sensing distance range of 0.3 to 20 meters. It has a protective height of 320 and an IP65 rating for dust and water resistance. The device uses infrared light and has a PNP output type. It is designed for use in safety applications, including finger and hand protection, and can withstand a 10g shock rating.
Omron MS4800S-20-0320 technical specifications.
| Beam Pitch | 10mm |
| Number of Beams | 32 |
| Sensing Object Type | Finger Protection|Hand Protection |
| Sensing Distance Range | 0.3 to 20m |
| Protective Height | 320mm |
| IP Rating | IP65 |
| Light Source | Infrared |
| Output Type | PNP |
| Shock Rating | 10G |
| Terminal Type | Cable |
No datasheet is available for this part.