Power Relay 100/110VAC 5A DPDT(21.5x28x36)mm THT
Omron MY2-02 AC100/110 technical specifications.
| Contact Arrangement | DPDT |
| AC Coil Voltage | 100|110V |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron MY2-02 AC100/110 to view detailed technical specifications.
No datasheet is available for this part.