This Omron relay features a DPDT contact arrangement with a 2 Form C form factor, suitable for 100 to 110VDC coil voltage and 9 to 9.9A coil current. The maximum pick-up voltage is 88VDC, with a minimum dropout voltage of 11VDC. The relay can handle a maximum switching voltage of 125VDC and a maximum switching current of 10A, with a maximum switching power of 300W or 2.5kVA. It has a non-latching relay construction and operates within a temperature range of -55 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 100|110V |
| Coil Current | 9|9.9mA |
| Coil Resistance | 11.1KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |