The MY2-CR AC6 relay from Omron features a DPDT contact arrangement with a 2 Form C contact form. It has an AC coil voltage of 6V and a coil current of 183mA with a coil resistance of 12.2 Ohms. The relay has a maximum pick-up voltage of 4.8VAC and a minimum dropout voltage of 1.8VAC. It can switch up to 250V AC or 125V DC with a maximum switching current of 10A and a maximum switching power of 300W or 2.5kVA. The relay is designed for socket mounting and has a non-latching relay construction with an operate time of 20ms. It operates within a temperature range of -55°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 6V |
| Coil Current | 183mA |
| Coil Resistance | 12.2Ohm |
| Maximum Pick-Up Voltage | 4.8VAC |
| Minimum Dropout Voltage | 1.8VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |