The MY2-D DC100/110 relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at 100/110VDC with a coil current of 9/9.9mA and a coil resistance of 11.1Kohm. The relay has a maximum pick-up voltage of 88VDC and a minimum dropout voltage of 11VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V. The relay can switch up to 10A with a maximum switching power of 300W or 2.5kVA. It is designed for socket mounting with a solder lug termination style and has 8 terminals. The relay has a non-latching relay construction with an operate time of 20ms. It is rated for operation between -55°C and 70°C.
Omron MY2-D DC100/110 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 100|110V |
| Coil Current | 9|9.9mA |
| Coil Resistance | 11.1KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.