
Omron DPDT Plug In Non-Latching Relay, 120V ac Coil, 10 A
Omron MY2110/120AC(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 10.8mA |
| Coil Power | 1.1W |
| Coil Resistance | 4.43kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.