
This Omron MY2AC100110S relay is a general-purpose electromechanical relay with a contact current rating of 5A and a coil voltage of 110V AC. It has a non-latching coil type and a silver contact material. The relay operates within a temperature range of -55°C to 70°C and has a fast operate and release time of 20ms each. It is available in a socketable package with a height of 36.06mm, length of 27.94mm, and width of 21.59mm.
Omron MY2AC100110S technical specifications.
| Coil Current | 9.2mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 21.59mm |
| RoHS | Compliant |
No datasheet is available for this part.
