
DPDT power relay with a 10A contact current rating and 250VAC/125VDC voltage rating. Features a 12VDC coil with 75mA coil current, 160 Ohm coil resistance, and 900mW coil power. Offers a 20ms operate and release time, silver contact material, and a socketable mounting style. Approved by UL, CSA, and VDE, this general-purpose relay is lead-free and rated for 200,000 hours of life.
Sign in to ask questions about the Omron MY2DC12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY2DC12S technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 21.5mm |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2DC12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
