
DPDT general purpose power relay featuring a 12V DC non-latching coil with 75mA coil current and 900mW power consumption. Offers a 5A contact current rating with silver contacts, suitable for AC loads up to 250V and DC loads up to 125V. Operate and release times are 20ms, with a wide operating temperature range of -55°C to 70°C. Chassis mountable via brackets with socket mounting style and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MY2F-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 43.94mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2F-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
