
DPDT general purpose power relay featuring a 24V DC non-latching coil with 36.9mA coil current and 900mW coil power. Contact ratings include 5A max current and silver contact material, with AC and DC voltage ratings of 250V and 125V respectively. Operate and release times are 20ms, and the unit operates within a -55°C to 70°C temperature range. Chassis mountable via brackets and socket mounting style, with solder termination.
Omron MY2F-DC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2F-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
