
DPDT power relay with a 10A contact current rating and 250VAC/125VDC maximum voltage rating. Features a 24VAC coil voltage, 180 Ohm coil resistance, and 46mA coil current. This socketable relay offers a 20ms operate and release time, silver contact material, and a mechanical life of 500,000 hours. Approved by UL, CSA, and VDE for general purpose applications. Dimensions are 28mm (length) x 21.5mm (width) x 36mm (height).
Omron MY2IN AC24 (S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2IN AC24 (S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
