
DPDT power relay featuring a 12 VDC non-latching coil with 75mA current and 900mW power. Offers a 10A contact current rating with silver contacts and a 5A switching current. Designed for plug-in mounting with a 20ms release time and operates within a -55°C to 70°C temperature range. Dimensions are 28mm (L) x 21.5mm (W) x 36mm (H).
Omron MY2IN12DC(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 2 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2IN12DC(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
