
DPDT General Purpose Power Relay with a 3A contact current rating and 5A maximum current rating. Features a 120V AC dual coil, latching type, and Silver/Gold contact material. Operates within a -55°C to 60°C temperature range, offering a 250V AC and 125V DC maximum voltage rating. Socketable mounting with plug termination and a 200,000-hour electrical life.
Sign in to ask questions about the Omron MY2K-US-AC120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY2K-US-AC120 technical specifications.
| Application(s) | POWER |
| Coil Current | 5.6mA |
| Coil Resistance | 8.33kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 36mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In, Brackets |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MYK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2K-US-AC120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
