
DPDT power relay with a 3A contact current rating and silver contacts. Features a 12V DC dual coil latching coil type, consuming 1.3W of power with an 110mA coil current and 110 Ohm resistance. Operates within a -55°C to 70°C temperature range, offering 15ms operate and release times. Socketable and bracket mountable with solder termination, this RoHS compliant relay is designed for general-purpose applications.
Omron MY2K-US-DC12 technical specifications.
| Coil Current | 110mA |
| Coil Power | 1.3W |
| Coil Resistance | 110R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 21.59mm |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable, Brackets |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | MYK |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 21.59mm |
| RoHS | Compliant |
No datasheet is available for this part.
