Power/Signal Relay, DPDT, Momentary, 1100mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
Omron MY2N-AC110/120(S) technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -55 |
| Termination Type | SNAP-ON |
| Manufacturer Series | MY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.