
The MY2N-CR220/240AC(S) is a 2-pole relay with a switching current of 10A and a coil power of 1.1W. The relay features silver contact material and a plug-in mount. It operates within a temperature range of -55°C to 70°C. The relay's dimensions are 28mm in depth, 36mm in height, 28mm in length, and 21.5mm in width.
Omron MY2N-CR220/240AC(S) technical specifications.
| Application(s) | POWER |
| Coil Power | 1.1W |
| Coil Resistance | 18.79kR |
| Contact Material | Silver |
| Depth | 28mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 20ms |
| Series | MY |
| Switching Current | 10A |
| Termination | Plug |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
