
DPDT General Purpose Power Relay with a 5A contact current rating and Silver contact material. Features a 110V AC non-latching coil with 10mA coil current and 3.75kR coil resistance. Operates within a -55°C to 70°C temperature range, offering 20ms operate and release times. Socketable mounting with plug termination, rated for 250V AC. RoHS compliant.
Omron MY2N-CRAC100/110 technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
