
DPDT general purpose power relay featuring a 24 VDC coil with 37.7mA current draw and 900mW power consumption. This non-latching relay offers a 10A contact current rating with silver contacts and a 20ms release time. Designed for plug-in mounting, it operates within a temperature range of -55°C to 70°C.
Sign in to ask questions about the Omron MY2N-D224DC(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY2N-D224DC(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 37.7mA |
| Coil Power | 900mW |
| Coil Resistance | 636R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 28mm |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MY |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY2N-D224DC(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
