The MY2N-GS AC110/120 relay from Omron features a DPDT contact arrangement with 2 Form C contacts. It has an AC coil voltage rating of 110/120V and a maximum switching power of 120W or 1.1kVA. The relay is constructed with a non-latching relay design and has a minimum operating temperature of -55°C and a maximum operating temperature of 70°C. It is available in a socket mount package type.
Omron MY2N-GS AC110/120 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 110|120V |
| Coil Current | 10.8mA |
| Coil Resistance | 4.43KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 120W|1.1kVA |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.