The Omron MY2N1-D2 DC24 is a 24V DC operated DPDT electromechanical relay with a contact arrangement of 2 Form C. It has a maximum pick-up voltage of 19.2VDC and a minimum dropout voltage of 2.4VDC. The relay can switch a maximum of 10A at 125VDC or 250VAC and up to 120W or 1.1kVA. It has a non-latching relay construction and operates within a temperature range of -55 to 70 degrees Celsius.
Omron MY2N1-D2 DC24 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 37.7mA |
| Coil Resistance | 636Ohm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 120W|1.1kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.