This Omron relay has a non-latching coil with a voltage rating of 110V DC and a current rating of 9mA. The relay's contact material is silver and can handle a maximum current of 5A. It has a general purpose relay type with a DPDT throw configuration. The relay's dimensions are 36mm high, 28mm long, and 21.5mm wide. It operates within a temperature range of -55°C to 70°C and has a power consumption of 900mW.
Omron MY2N1DC100/110(S) technical specifications.
| Coil Current | 9mA |
| Coil Power | 900mW |
| Coil Resistance | 11.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
